Facom 60 mm x 98 mm G Clamp Clamp
- RS Stock No.:
- 235-9306
- Mfr. Part No.:
- 271A.60
- Brand:
- Facom
Subtotal (1 unit)*
$161.48
(exc. GST)
$177.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $161.48 |
*price indicative
- RS Stock No.:
- 235-9306
- Mfr. Part No.:
- 271A.60
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Clamp | |
| Sub Type | G Clamp | |
| Jaw Opening | 60mm | |
| Jaw Depth | 98mm | |
| Length | 130mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Clamp | ||
Sub Type G Clamp | ||
Jaw Opening 60mm | ||
Jaw Depth 98mm | ||
Length 130mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 271A series is the compact G-clamp. The jaw length of the clamp is the 60 mm and the overall length of the clamp is the 130 mm.
Galvanised - burnished screw
Capacity is 0 to 250 mm and 0 to 9"7/8
