Bessey 40 mm Vertical Toggle Clamp Clamp
- RS Stock No.:
- 125-3863
- Mfr. Part No.:
- STC-VH50
- Brand:
- Bessey
Subtotal (1 unit)*
$92.99
(exc. GST)
$102.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.99 |
*price indicative
- RS Stock No.:
- 125-3863
- Mfr. Part No.:
- STC-VH50
- Brand:
- Bessey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bessey | |
| Product Type | Clamp | |
| Sub Type | Vertical Toggle Clamp | |
| Jaw Opening | 40mm | |
| Finish | Chrome | |
| Height Under Arm | 35mm | |
| Material | Steel | |
| Length | 40mm | |
| Series | STC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bessey | ||
Product Type Clamp | ||
Sub Type Vertical Toggle Clamp | ||
Jaw Opening 40mm | ||
Finish Chrome | ||
Height Under Arm 35mm | ||
Material Steel | ||
Length 40mm | ||
Series STC | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Bessey Vertical Toggle Clamp with Open Arm
Bessey Vertical toggle clamp with open arm and horizontal base. Quick and easy to use during workpiece changes, the toggle clamps adapt to various dimensions due to the automatic clamping range. Powerful and gentle, even delicate workpieces, e.g. with veneered or varnished surfaces, can be gently clamped.
Features and Benefits
Available horizontal base plate
5 x faster than regular clamps
Toggle clamp with open arm
Versatile, the toggle clamp can replace multiple sizes due to the large clamping range
Quick and easy to use
Self adjusting jaw height for rapid clamping
Ergonomic handle
Clamping force up to 1100 N
Powerful & Gentle: Due to moving pressure plate with removable protective cap and the clamping force regulation via adjustment screw in the joint
Related links
- Bessey 35 mm Vertical Toggle Clamp Clamp
- Bessey 40 mm Toggle Clamp Clamp
- Bessey 35 mm Push Pull Toggle Clamp Clamp
- Bessey 60 mm Toggle Clamp Clamp
- Bessey 35 mm Toggle Clamp Clamp
- Bessey 25 mm Push Pull Toggle Clamp Clamp
- RS PRO 108 ° x 29 mm Vertical Toggle Clamp Clamp
- RS PRO 185 ° x 23 mm Vertical Toggle Clamp Clamp
