Facom 40 mm x 75 mm G Clamp Clamp

Subtotal (1 unit)*

$120.10

(exc. GST)

$132.11

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$120.10

*price indicative

RS Stock No.:
235-9305
Mfr. Part No.:
271A.40
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Sub Type

G Clamp

Product Type

Clamp

Jaw Opening

40mm

Jaw Depth

75mm

Standards/Approvals

No

Length

100mm

Non Compliant

COO (Country of Origin):
CN
The Facom 271A series is the compact G-clamp. The jaw length of the clamp is the 40 mm and the overall length of the clamp is the 100 mm.

Galvanised - burnished screw

Capacity is 0 to 250 mm and 0 to 9"7/8

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy