Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$648.11
(exc. GST)
$712.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $648.11 | - |
| 5 - 9 | $628.69 | 2% |
| 10 - 14 | $609.82 | 5% |
| 15 + | $591.52 | 8% |
*price indicative
- RS Stock No.:
- 230-4901
- Mfr. Part No.:
- 4050213
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Sub Type | Clamp Unit | |
| Product Type | Clamp Set | |
| Finish | Black | |
| Series | AS | |
| Standards/Approvals | eCl@ss 8.0/8.1: 36659290, eCl@ss 6.0/6.1: 36659290, ETIM 6.0: EC001231, ETIM 7.0: EC001231 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Sub Type Clamp Unit | ||
Product Type Clamp Set | ||
Finish Black | ||
Series AS | ||
Standards/Approvals eCl@ss 8.0/8.1: 36659290, eCl@ss 6.0/6.1: 36659290, ETIM 6.0: EC001231, ETIM 7.0: EC001231 | ||
- COO (Country of Origin):
- DE
The Rittal Clamping Unit top is used for secure fixing of assembly plate to assembly tables 150MN, 200EN or 300ENH.
It is suitable for mounting plate VX/TS/SE
Related links
- Rittal Clamp Unit Clamp Set
- Rittal Clamp
- Bessey 300 mm x 80 mm Quick Clamp Clamp Set
- Bessey Horizontal Fixture Clamp to Fit 16mm Tables Clamp Set
- Bessey 110 mm x 40 mm Quick Clamp Clamp Set
- nVent ERICO Handle Clamp Clamp Set
- Bessey 40 mm x 38.1 mm Pipe Clamp Set Clamp
- Bessey 54 mm x 42 mm Pipe Clamp Set Clamp












