Bessey 110 mm x 40 mm Quick Clamp Clamp Set

Subtotal (1 set)*

$60.26

(exc. GST)

$66.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 59 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$60.26

*price indicative

RS Stock No.:
272-6460
Mfr. Part No.:
EZS11-4SET
Brand:
Bessey
Find similar products by selecting one or more attributes.
Select all

Brand

Bessey

Sub Type

Quick Clamp

Product Type

Clamp Set

Jaw Opening

110mm

Jaw Depth

40mm

Material

Steel

Standards/Approvals

No

Series

EZ

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bessey one handed clamps for one-handed clamping or spreading. Up to 445 lbs of clamping force, lightweight, comfortable and all the strength. That has soft pressure caps optimize material protection and secure clamping.

Intelligent release mechanism

Powerful technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy