RS PRO Toggle Clamp Clamp

Subtotal (1 unit)*

$31.34

(exc. GST)

$34.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship
  • Plus 124 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.34

*price indicative

RS Stock No.:
240-8177
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Clamp

Sub Type

Toggle Clamp

Holding Force

900kg

Finish

Zinc Plated

Height

76.1mm

Series

RS PRO

Standards/Approvals

No

Length

171.8mm

COO (Country of Origin):
TW

RS PRO Toggle Clamp


These RS PRO latch type over centre toggle clamps have been designed with the highest quality and versatility in mind. The clamps feature a vinyl grip making them suitable for all work holding applications and is zinc plated, offering great corrosion resistance properties. This range of toggle clamps offers minimum operating effort and gives maximum clamping force to help you out in any job. Supplied with the clamping spindles and accessories.

Features and Benefits


  • Latch function with latch plate supplied

  • Zinc Plated for corrosion resistance

  • Overall Length 171.8mm

  • Overall Height 76.1mm

  • Holding force of 900kg

    Where can you use these toggle clamps?


    These push pull toggle clamps can be used in a wide range of applications such as metalworking industry when drilling, welding, bending, grinding, testing and fitting. It is also suitable to use this in wood and plastic industry for glueing, cutting and milling jigs.

    What is the clamping force?


    Clamping force is the force which you apply when closing the clamp and it is measured between the arms and the component.

    What is the handling force?


    Handling force is the force the closed arms transfers to the workpiece, without risk of deformation under machine force.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy