Subtotal (1 pack of 25 units)*
$366.03
(exc. GST)
$402.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $14.641 | $366.03 |
*price indicative
- RS Stock No.:
- 263-3712
- Mfr. Part No.:
- 2358000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Sub Type | Clamp | |
| Product Type | Rack Rail | |
| Material | Sheet Steel | |
| Finish | Zinc Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Sub Type Clamp | ||
Product Type Rack Rail | ||
Material Sheet Steel | ||
Finish Zinc Plated | ||
Standards/Approvals No | ||
The Rittal Slide rail for swing frames is the most sought after product to support heavy slide-in electronic equipment. The zinc coated surface finish makes it a perfect choice for industrial applications.
Made for rugged and long-lasting use
Easy to use and install
