Bessey Horizontal Fixture Clamp To Fit 16mm tables, 2 piece
- RS Stock No.:
- 272-6505
- Mfr. Part No.:
- WNS-SET-MFT
- Brand:
- Bessey
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Set
$243.09
(exc. GST)
$267.40
(inc. GST)
Set(s) | Per Set |
---|---|
1 + | $243.09 |
- RS Stock No.:
- 272-6505
- Mfr. Part No.:
- WNS-SET-MFT
- Brand:
- Bessey
Related links
- Bessey Bench Dog, For Use With Multi Functional Tables BH
- Bessey 54mm x 42mm Pipe Clamp Set, 2 piece
- Bessey 40mm x 38.1mm Pipe Clamp Set, 2 piece
- Bessey 90mm Mitre Clamp, 2 piece
- Bessey 150mm x 60mm Quick Clamp, 2 piece
- Bessey 110mm x 40mm Quick Clamp, 2 piece
- Bessey 150mm x 60mm Quick Clamp, 4 piece
- Bessey Table Clamp T-Bar with Variable throat depth fits 28mm...