nVent ERICO Handle Clamp Clamp Set
- RS Stock No.:
- 277-6208
- Mfr. Part No.:
- 120883
- Brand:
- nVent ERICO
Subtotal (1 unit)*
$1,457.44
(exc. GST)
$1,603.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,457.44 |
*price indicative
- RS Stock No.:
- 277-6208
- Mfr. Part No.:
- 120883
- Brand:
- nVent ERICO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent ERICO | |
| Product Type | Clamp Set | |
| Sub Type | Handle Clamp | |
| Standards/Approvals | No | |
| Series | ERICO | |
| Select all | ||
|---|---|---|
Brand nVent ERICO | ||
Product Type Clamp Set | ||
Sub Type Handle Clamp | ||
Standards/Approvals No | ||
Series ERICO | ||
- COO (Country of Origin):
- US
The nVent ERICO cadweld multi clamping assembly is designed specifically for cadweld multi connections.
Tightly compresses the batting and seals the mold
Related links
- nVent ERICO Handle Clamp Clamp Set
- Bessey 300 mm x 80 mm Quick Clamp Clamp Set
- Bessey 110 mm x 40 mm Quick Clamp Clamp Set
- Siemens Clamp Clamp Set For Use With HMI Mobile Panel 377 Mobile Panel 177
- Rittal Clamp Unit Clamp Set
- Bessey 54 mm x 42 mm Pipe Clamp Set Clamp
- Bessey Clamp Clamp
- Bessey 20 mm x 20 mm Spring Clamp Clamp
