Elesa 2102 Black Duroplast Round Knob, M4, Blind Hole
- RS Stock No.:
- 268-7599
- Mfr. Part No.:
- 2102
- Brand:
- Elesa
Get a bulk buy discount
Add 125 more to save $43.75
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$175.08
(exc. GST)
$192.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | $7.003 | $175.08 | - |
| 125 - 225 | $6.653 | $166.33 | $43.75 |
| 250 - 725 | $6.302 | $157.55 | $175.25 |
| 750 + | $5.883 | $147.08 | $840.00 |
*price indicative
- RS Stock No.:
- 268-7599
- Mfr. Part No.:
- 2102
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Thread Size | M4 | |
| Product Type | Knob | |
| Thread Length | 11mm | |
| Knob Shape | Round | |
| Mount Type | Blind Hole | |
| Body Material | Duroplast | |
| Insert Material | Phenol Formaldehyde | |
| Colour | Black | |
| Standards/Approvals | RoHS, UNI 947:ISO 4753 | |
| Application | Coating | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Thread Size M4 | ||
Product Type Knob | ||
Thread Length 11mm | ||
Knob Shape Round | ||
Mount Type Blind Hole | ||
Body Material Duroplast | ||
Insert Material Phenol Formaldehyde | ||
Colour Black | ||
Standards/Approvals RoHS, UNI 947:ISO 4753 | ||
Application Coating | ||
- COO (Country of Origin):
- IT
The Elesa 2102 B.193 series are knurled grip knobs. They are made of Phenolic based duroplast.
Designed to provide maximum ergonomics
Provide firm and safe grip to the operator's hand
Related links
- Elesa 6311 Black Polyamide Based Technopolymer Round Knob Blind Hole
- Elesa 6321 Black Polyamide Based Technopolymer Round Knob Blind Hole
- Elesa 2123 Black Duroplast Round Knob Threaded Stud
- Elesa 2501 Black Duroplast Round Knob Blind Hole
- Elesa 2301 Black Duroplast Round Knob Blind Hole
- Elesa 2201 Black Duroplast Round Knob Blind Hole
- Elesa 2211 Black Duroplast Round Knob Threaded Through Hole
- Elesa 2324 Black Duroplast Round Knob Threaded Stud
