RS PRO Black Thermoplastic Thumb Screw Clamping Knob, M4 x 10, Threaded

Subtotal (1 pack of 10 units)*

$26.73

(exc. GST)

$29.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 71 unit(s) shipping from 09 November 2026
  • Plus 90 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$26.73$2.673

*price indicative

RS Stock No.:
188-871
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Size

M4 x 10

Product Type

Clamping Knob

Thread Length

10mm

Knob Shape

Thumb Screw

Mount Type

Threaded

Knob Diameter

20 mm

Body Material

Thermoplastic

Insert Material

Zinc Plated Steel

Colour

Black

Standards/Approvals

No

Application

Furniture, Equipment, Industrial Machinery

COO (Country of Origin):
CN

RS PRO Thermoplastic Thumbscrew Knob With Zinc Plated Stem (M4 x 10mm)


A highly durable thumbscrew knob for manual tightening and securing fixtures. Ideal for use with machinery, packaging equipment, gym equipment and furniture. ;Fitted with a M4 Zinc Plated Steel insert and easily tightened with the knurled design. ;Manufactured from injection moulded thermoplastic knob is resistant to solvents, oils and highly resistant to heat. Ideal for industrial and commercial environments.

Features and Benefits


M4 x 10mm threaded clamping knob;Knurled thumbscrew design;Thermoplastic;Tough Zinc plated Steel stem;Resistant to oils and solvents;Highly resistant to heat

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy