Elesa 2301 Black Duroplast Round Knob, M6, Blind Hole
- RS Stock No.:
- 268-7604
- Mfr. Part No.:
- 2301
- Brand:
- Elesa
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$201.30
(exc. GST)
$221.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 25 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | $8.052 | $201.30 |
| 125 - 225 | $7.649 | $191.23 |
| 250 - 725 | $7.246 | $181.15 |
| 750 + | $6.762 | $169.05 |
*price indicative
- RS Stock No.:
- 268-7604
- Mfr. Part No.:
- 2301
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Knob | |
| Thread Size | M6 | |
| Thread Length | 14mm | |
| Knob Shape | Round | |
| Mount Type | Blind Hole | |
| Knob Diameter | 22 mm | |
| Body Material | Duroplast | |
| Colour | Black | |
| Standards/Approvals | RoHS, UNI 947:ISO 4753 | |
| Application | Protective Clear Coating | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Knob | ||
Thread Size M6 | ||
Thread Length 14mm | ||
Knob Shape Round | ||
Mount Type Blind Hole | ||
Knob Diameter 22 mm | ||
Body Material Duroplast | ||
Colour Black | ||
Standards/Approvals RoHS, UNI 947:ISO 4753 | ||
Application Protective Clear Coating | ||
- COO (Country of Origin):
- IT
The Elesa 2301 B.193 series are knurled grip knobs. They are made of Phenolic based duroplast.
Designed to provide maximum ergonomics
Provide firm and safe grip to the operator's hand
Related links
- Elesa 2311 Black Duroplast Round Knob Threaded Through Hole
- Elesa 2323 Black Duroplast Round Knob Threaded Stud
- Elesa 2322 Black Duroplast Round Knob Threaded Stud
- Elesa 2321 Black Duroplast Round Knob Threaded Stud
- Elesa 2102 Black Duroplast Round Knob Blind Hole
- Elesa 2501 Black Duroplast Round Knob Blind Hole
- Elesa 2201 Black Duroplast Round Knob Blind Hole
- Elesa 2211 Black Duroplast Round Knob Threaded Through Hole
