Elesa 6521 Black Polyamide Based Technopolymer Round Knob, M5, Blind Hole

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$49.13

(exc. GST)

$54.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40$4.913$49.13
50 - 90$4.669$46.69
100 - 290$4.424$44.24
300 +$4.13$41.30

*price indicative

RS Stock No.:
268-7790
Mfr. Part No.:
6521
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Knob

Thread Size

M5

Thread Length

15mm

Knob Shape

Round

Mount Type

Blind Hole

Knob Diameter

20 mm

Hole Diameter

11.5mm

Hole Length

6mm

Body Material

Polyamide Based Technopolymer

Insert Material

Brass

Colour

Black

Standards/Approvals

ISO 4753, RoHS

Application

Clamp

COO (Country of Origin):
IT
The Elesa 6521 BT series are fluted knobs. They are made of polyamide based technopolymer with matte finishing.

Provide firm and safe grip to the operator's hand

Designed to provide maximum ergonomics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy