Elesa 2201 Black Duroplast Round Knob, M5, Blind Hole
- RS Stock No.:
- 268-7602
- Mfr. Part No.:
- 2201
- Brand:
- Elesa
Get a bulk buy discount
Add 125 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$184.63
(exc. GST)
$203.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | $7.385 | $184.63 | - |
| 125 - 225 | $7.016 | $175.40 | 4% |
| 250 - 725 | $6.647 | $166.18 | 9% |
| 750 + | $6.203 | $155.08 | 16% |
*price indicative
- RS Stock No.:
- 268-7602
- Mfr. Part No.:
- 2201
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Knob | |
| Thread Size | M5 | |
| Thread Length | 12mm | |
| Knob Shape | Round | |
| Mount Type | Blind Hole | |
| Knob Diameter | 18 mm | |
| Body Material | Duroplast | |
| Colour | Black | |
| Standards/Approvals | UNI 947:ISO 4753, RoHS | |
| Application | Protective Clear Coating | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Knob | ||
Thread Size M5 | ||
Thread Length 12mm | ||
Knob Shape Round | ||
Mount Type Blind Hole | ||
Knob Diameter 18 mm | ||
Body Material Duroplast | ||
Colour Black | ||
Standards/Approvals UNI 947:ISO 4753, RoHS | ||
Application Protective Clear Coating | ||
- COO (Country of Origin):
- IT
The Elesa 2201 B.193 series are knurled grip knobs. They are made of Phenolic based duroplast.
Designed to provide maximum ergonomics
Provide firm and safe grip to the operator's hand
Related links
- Elesa 2211 Black Duroplast Round Knob Threaded Through Hole
- Elesa 2132 Black Duroplast Round Knob Threaded Stud
- Elesa 2102 Black Duroplast Round Knob Blind Hole
- Elesa 2501 Black Duroplast Round Knob Blind Hole
- Elesa 2301 Black Duroplast Round Knob Blind Hole
- Elesa 2123 Black Duroplast Round Knob Threaded Stud
- Elesa 2324 Black Duroplast Round Knob Threaded Stud
- Elesa 2311 Black Duroplast Round Knob Threaded Through Hole
