Elesa 2123 Black Duroplast Round Knob, M4 x 16, Threaded Stud
- RS Stock No.:
- 268-7600
- Mfr. Part No.:
- 2123
- Brand:
- Elesa
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$178.60
(exc. GST)
$196.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | $7.144 | $178.60 |
| 125 - 225 | $6.786 | $169.65 |
| 250 - 725 | $6.428 | $160.70 |
| 750 + | $6.00 | $150.00 |
*price indicative
- RS Stock No.:
- 268-7600
- Mfr. Part No.:
- 2123
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Knob | |
| Thread Size | M4 x 16 | |
| Thread Length | 11mm | |
| Knob Shape | Round | |
| Mount Type | Threaded Stud | |
| Knob Diameter | 15 mm | |
| Hole Length | 11mm | |
| Body Material | Duroplast | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Application | Coating | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Knob | ||
Thread Size M4 x 16 | ||
Thread Length 11mm | ||
Knob Shape Round | ||
Mount Type Threaded Stud | ||
Knob Diameter 15 mm | ||
Hole Length 11mm | ||
Body Material Duroplast | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Application Coating | ||
- COO (Country of Origin):
- IT
The Elesa 2123 B.193 series are knurled grip knobs. They are made of Phenolic based duroplast.
Designed to provide maximum ergonomics
Provide firm and safe grip to the operator's hand
Related links
- Elesa 2431 Black Duroplast Round Knob Threaded Stud
- Elesa 2132 Black Duroplast Round Knob Threaded Stud
- Elesa 2322 Black Duroplast Round Knob Threaded Stud
- Elesa 2102 Black Duroplast Round Knob Blind Hole
- Elesa 2324 Black Duroplast Round Knob Threaded Stud
- Elesa 2432 Black Duroplast Round Knob Threaded Stud
- Elesa 2323 Black Duroplast Round Knob Threaded Stud
- Elesa 2321 Black Duroplast Round Knob Threaded Stud
