Elesa 2211 Black Duroplast Round Knob, M5, Threaded Through Hole

Get a bulk buy discount

Add 125 more to save 4%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$216.35

(exc. GST)

$237.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 100$8.654$216.35-
125 - 225$8.222$205.554%
250 - 725$7.788$194.7010%
750 +$7.27$181.7515%

*price indicative

RS Stock No.:
268-7603
Distrelec Article No.:
302-38-462
Mfr. Part No.:
2211
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Knob

Thread Size

M5

Thread Length

12mm

Knob Shape

Round

Mount Type

Threaded Through Hole

Knob Diameter

18 mm

Body Material

Duroplast

Colour

Black

Standards/Approvals

RoHS, ISO 4753, UNI 947

COO (Country of Origin):
IT
The Elesa 2211 B.193 series are knurled grip knobs. They are made of Phenolic based duroplast.

Designed to provide maximum ergonomics

Provide firm and safe grip to the operator's hand

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy