Amphenol Aerospace III TV MIL-DTL-38999 Female Dust Cap, Shell Size 13, with Zinc Plated Finish
- RS Stock No.:
- 226-8718
- Distrelec Article No.:
- 303-84-691
- Mfr. Part No.:
- D38999/33Z13N
- Brand:
- Amphenol Aerospace
Get a bulk buy discount
Add 5 more to save $5.10
View bulk pricing optionsSubtotal (1 unit)*
$31.01
(exc. GST)
$34.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $31.01 | - |
| 5 + | $29.99 | $5.10 |
*price indicative
- RS Stock No.:
- 226-8718
- Distrelec Article No.:
- 303-84-691
- Mfr. Part No.:
- D38999/33Z13N
- Brand:
- Amphenol Aerospace
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Aerospace | |
| Product Type | Dust Cap | |
| Gender | Female | |
| Shell Size | 13 | |
| Military Standard | MIL-DTL-38999 | |
| Series | III TV | |
| Panel Mount Fitting | No | |
| Cord Included | No | |
| Finish | Zinc Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Aerospace | ||
Product Type Dust Cap | ||
Gender Female | ||
Shell Size 13 | ||
Military Standard MIL-DTL-38999 | ||
Series III TV | ||
Panel Mount Fitting No | ||
Cord Included No | ||
Finish Zinc Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Amphenol India metal protection cap has 13 shell size. It has zinc nickel plating.
Washer type
- RS Stock No. 2268720
- Mfr. Part No. D38999/33Z13R
Each
$28.41
- RS Stock No. 2268723
- Mfr. Part No. D38999/33Z25N
Each
$39.63
- RS Stock No. 2268721
- Mfr. Part No. D38999/33Z17N
Each
$37.23
- RS Stock No. 2268722
- Mfr. Part No. D38999/33Z17R
Each
$32.10
Related links
- Amphenol Aerospace III TV MIL-DTL-38999 Female Dust Cap with Zinc Plated Finish
- Amphenol Aerospace III TV MIL-DTL-38999 Female Dust Cap with Zinc Plated Finish
- Amphenol Aerospace III TV MIL-DTL-38999 Female Dust Cap with Zinc Plated Finish
- Amphenol Aerospace III TV MIL-DTL-38999 Female Dust Cap with Olive Drab Cadmium Finish
- Amphenol Aerospace III TV MIL-DTL-38999 Female Dust Cap with Olive Drab Cadmium Finish
- Amphenol Aerospace III TV MIL-DTL-38999 Female Dust Cap with Olive Drab Cadmium Finish
- Amphenol Limited III TV MIL-DTL-38999 Female Dust Cap with Olive Drab Cadmium Finish
- Amphenol Limited III TV MIL-DTL-38999 Female Dust Cap with Olive Drab Cadmium Finish












