Electrolube UR5044RP250G Blue Potting Compound Polyurethane 250 g
- RS Stock No.:
- 164-292
- Distrelec Article No.:
- 110-41-223
- Mfr. Part No.:
- UR5044RP250G
- Brand:
- Electrolube
Get a bulk buy discount
Add 5 more to save $2.45
View bulk pricing optionsSubtotal (1 unit)*
$47.90
(exc. GST)
$52.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship
- Plus 451 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $47.90 | - |
| 5 - 24 | $47.41 | $2.45 |
| 25 + | $39.01 | $222.25 |
*price indicative
- RS Stock No.:
- 164-292
- Distrelec Article No.:
- 110-41-223
- Mfr. Part No.:
- UR5044RP250G
- Brand:
- Electrolube
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrolube | |
| Product Type | Potting Compound | |
| Trade Name | UR5044 | |
| Package Type | Pack | |
| Package Size | 250 g | |
| Cure Time | 24 h | |
| Thermal Conductivity | 0.25W/mK | |
| Colour | Blue | |
| Minimum Operating Temperature | -70°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Base Chemical | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Electrolube | ||
Product Type Potting Compound | ||
Trade Name UR5044 | ||
Package Type Pack | ||
Package Size 250 g | ||
Cure Time 24 h | ||
Thermal Conductivity 0.25W/mK | ||
Colour Blue | ||
Minimum Operating Temperature -70°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Base Chemical Polyurethane | ||
- COO (Country of Origin):
- GB
Electrolube Polyurethane Resin
The Electrolube 250g dark blue polyurethane resins potting compound is a 2-part encapsulating and polyurethane resin which is supplied in a handy duo-sachet pack for easy mixing and pouring with no mess. A high performance, flame retardant resin, ideally suited for encapsulating delicate electrical and electronic components and assemblies where conditions can be extreme and varied.
Features and Benefits
Excellent electrical properties
Flexible even at temperature extremes
Excellent low temperature performance to -70 °C
Cure time of 24 hours at 23°C
Shelf life is 12 months
Low moisture sensitivity during and after cure
Soft and re-enterable
Operating temperature ranges between -70°C and 120°C
Certifications
UL 94 approved
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Electrolube UR5041RP250G Black Potting Compound Polyurethane 250 g
- Electrolube UR5097RP250G Black Potting Compound Polyurethane 250 g
- Electrolube UR5528RP250 Black Potting Compound Polyurethane 250 g
- RS PRO Transparent Potting Compound Polyurethane 250 g
- RS PRO Transparent Yellow Potting Compound Polyurethane 250 g
- Raytech 100210-mag Blue Potting Compound Plastic 210 g
- RS PRO Grey Potting Compound Polyurethane 500 g
- Acc Silicones QSIL 216 Transparent Potting Compound Silicone 250 g
