Amphenol Aerospace III TV MIL-DTL-38999 Female Dust Cap, Shell Size 17, with Zinc Plated Finish
- RS Stock No.:
- 226-8722
- Mfr. Part No.:
- D38999/33Z17R
- Brand:
- Amphenol Aerospace
Get a bulk buy discount
Add 5 more to save $5.35
View bulk pricing optionsSubtotal (1 unit)*
$32.10
(exc. GST)
$35.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $32.10 | - |
| 5 + | $31.03 | $5.35 |
*price indicative
- RS Stock No.:
- 226-8722
- Mfr. Part No.:
- D38999/33Z17R
- Brand:
- Amphenol Aerospace
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Aerospace | |
| Product Type | Dust Cap | |
| Gender | Female | |
| Shell Size | 17 | |
| Military Standard | MIL-DTL-38999 | |
| Series | III TV | |
| Panel Mount Fitting | No | |
| Cord Included | No | |
| Finish | Zinc Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Aerospace | ||
Product Type Dust Cap | ||
Gender Female | ||
Shell Size 17 | ||
Military Standard MIL-DTL-38999 | ||
Series III TV | ||
Panel Mount Fitting No | ||
Cord Included No | ||
Finish Zinc Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The Amphenol India metal protection cap has 17 shell size. It has zinc nickel plating.
Eyelet type
Related links
- Amphenol Aerospace III TV MIL-DTL-38999 Female Dust Cap with Zinc Plated Finish
- Amphenol Aerospace III TV MIL-DTL-38999 Female Dust Cap with Zinc Plated Finish
- Amphenol Aerospace III TV MIL-DTL-38999 Female Dust Cap with Zinc Plated Finish
- Amphenol Aerospace III TV MIL-DTL-38999 Female Dust Cap with Olive Drab Cadmium Finish
- Amphenol Aerospace III TV MIL-DTL-38999 Female Dust Cap with Olive Drab Cadmium Finish
- Amphenol Aerospace III TV MIL-DTL-38999 Female Dust Cap with Olive Drab Cadmium Finish
- Amphenol Limited III TV MIL-DTL-38999 Female Dust Cap with Olive Drab Cadmium Finish
- Amphenol Limited III TV MIL-DTL-38999 Female Dust Cap with Olive Drab Cadmium Finish
