Infineon TLE9877QXW40XUMA1, 32 bit ARM Cortex M3, Cortex Microcontroller, 40 MHz, 64kB FLASH, 48-Pin VQFN
- RS Stock No.:
- 229-1928
- Mfr. Part No.:
- TLE9877QXW40XUMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$13,112.50
(exc. GST)
$14,425.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,500 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $5.245 | $13,112.50 |
| 5000 - 5000 | $5.11 | $12,775.00 |
| 7500 + | $5.045 | $12,612.50 |
*price indicative
- RS Stock No.:
- 229-1928
- Mfr. Part No.:
- TLE9877QXW40XUMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Microcontroller | |
| Series | Cortex | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB | |
| Interface Type | UART, LIN | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 6kB | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 1mm | |
| Length | 7mm | |
| Number of Programmable I/Os | 10 | |
| Standards/Approvals | RoHS | |
| Width | 7mm | |
| Minimum Supply Voltage | 3V | |
| ADCs | 10 bit | |
| Automotive Standard | AEC | |
| Instruction Set Architecture | Thumb-2 | |
| Number of Timers | 3 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Microcontroller | ||
Series Cortex | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB | ||
Interface Type UART, LIN | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 6kB | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Height 1mm | ||
Length 7mm | ||
Number of Programmable I/Os 10 | ||
Standards/Approvals RoHS | ||
Width 7mm | ||
Minimum Supply Voltage 3V | ||
ADCs 10 bit | ||
Automotive Standard AEC | ||
Instruction Set Architecture Thumb-2 | ||
Number of Timers 3 | ||
Program Memory Type FLASH | ||
MOTIX™ TLE9877QXW40 offers reliable solutions for automotive applications such as pumps and fans
Summary of Features
Features of the Microcontroller:
General Characteristics:
Related links
- Infineon TLE9877QXW40XUMA1 TLE9877 Microcontroller 64kB FLASH, 48-Pin VQFN
- Infineon TLE9877 Microcontroller 64kB FLASH, 48-Pin VQFN
- Infineon TLE9877QXA40XUMA2 TLE9877 Microcontroller 64kB FLASH, 48-Pin VQFN
- Infineon TLE9877 Microcontroller 64kB FLASH, 48-Pin TQFP
- Infineon TLE9877QTW40XUMA1 TLE9877 Microcontroller 64kB FLASH, 48-Pin TQFP
- Infineon TLE9844 Microcontroller 64kB FLASH, 48-Pin VQFN
- Infineon XMC4100 Microcontroller 64kB FLASH, 48-Pin VQFN
- Infineon TLE9879 Microcontroller 128kB FLASH, 48-Pin TQFP
