Amphenol Aerospace III TV MIL-DTL-38999 Female Dust Cap, Shell Size 13, with Olive Drab Cadmium Finish
- RS Stock No.:
- 226-8712
- Mfr. Part No.:
- D38999/33W13N
- Brand:
- Amphenol Aerospace
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$25.53
(exc. GST)
$28.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $25.53 |
| 5 + | $22.97 |
*price indicative
- RS Stock No.:
- 226-8712
- Mfr. Part No.:
- D38999/33W13N
- Brand:
- Amphenol Aerospace
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Aerospace | |
| Gender | Female | |
| Product Type | Dust Cap | |
| Shell Size | 13 | |
| Military Standard | MIL-DTL-38999 | |
| Series | III TV | |
| Panel Mount Fitting | No | |
| Cord Included | No | |
| Finish | Olive Drab Cadmium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Aerospace | ||
Gender Female | ||
Product Type Dust Cap | ||
Shell Size 13 | ||
Military Standard MIL-DTL-38999 | ||
Series III TV | ||
Panel Mount Fitting No | ||
Cord Included No | ||
Finish Olive Drab Cadmium | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol India metal protection cap has 13 shell size. It has olive drab cadmium plating.
Washer type
Related links
- Amphenol Aerospace III TV MIL-DTL-38999 Female Dust Cap with Olive Drab Cadmium Finish
- Amphenol Aerospace III TV MIL-DTL-38999 Female Dust Cap with Olive Drab Cadmium Finish
- Amphenol Aerospace III TV MIL-DTL-38999 Female Dust Cap with Olive Drab Cadmium Finish
- Amphenol Limited III TV MIL-DTL-38999 Female Dust Cap with Olive Drab Cadmium Finish
- Amphenol Limited III TV MIL-DTL-38999 Female Dust Cap with Olive Drab Cadmium Finish
- Amphenol Aerospace III TV MIL-DTL-38999 Female Dust Cap with Zinc Plated Finish
- Amphenol Aerospace III TV MIL-DTL-38999 Female Dust Cap with Zinc Plated Finish
- Amphenol Aerospace III TV MIL-DTL-38999 Female Dust Cap with Zinc Plated Finish
