Brady DMC Slip On Cable Marker, Clear, Pre-printed "Blank", 3 mm Cable, 1.3 mm Cable, DMC-1.3/3-15

Subtotal (1 unit)*

$182.96

(exc. GST)

$201.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship
  • Plus 5 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$182.96

*price indicative

RS Stock No.:
447-654
Mfr. Part No.:
DMC-1.3/3-15
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Fixing Method

Slip On

Product Type

Cable Marker

Legend

Blank

Series

DMC

Minimum Cable Diameter

1.3mm

Maximum Cable Diameter

3mm

Legend Colour

Clear

Width

15mm

Printable

No

Material

Polyvinyl Chloride

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy