Amphenol Limited D38999 MIL-DTL-38999 Female Dust Cap, Shell Size 17, with Olive Drab Cadmium Finish

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$27.40

(exc. GST)

$30.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$27.40-
10 - 24$26.573%
25 - 49$25.726%
50 - 99$25.168%
100 +$24.6310%

*price indicative

RS Stock No.:
222-8532
Mfr. Part No.:
D38999/33W17R
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Gender

Female

Product Type

Dust Cap

Shell Size

17

Sub Type

Protection Cap

Military Standard

MIL-DTL-38999

Series

D38999

Panel Mount Fitting

No

Cord Included

No

Finish

Olive Drab Cadmium

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
IN
The Amphenol Industrial receptacle dust cover with shell size of 17 has rope with it. It has aluminium, 500 hrs cadmium olive drab finish.

It is QPL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy