JAE Female Crimp Circular Connector Contact, Contact Size 8 AWG, Wire Size 26AWG
- RS Stock No.:
- 372-2056
- Mfr. Part No.:
- CONT-JL05-08S-C1-10
- Brand:
- JAE
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$102.89
(exc. GST)
$113.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 140 | $10.289 | $102.89 |
| 150 - 740 | $9.931 | $99.31 |
| 750 + | $8.94 | $89.40 |
*price indicative
- RS Stock No.:
- 372-2056
- Mfr. Part No.:
- CONT-JL05-08S-C1-10
- Brand:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Gender | Female | |
| Product Type | Circular Connector Contact | |
| Contact Size | 8 AWG | |
| Wire Size | 26AWG | |
| Current | 46A | |
| Series | JL05 | |
| For Use With | JL05 Series | |
| Contact Type | Socket | |
| Length | 39.5mm | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Gender Female | ||
Product Type Circular Connector Contact | ||
Contact Size 8 AWG | ||
Wire Size 26AWG | ||
Current 46A | ||
Series JL05 | ||
For Use With JL05 Series | ||
Contact Type Socket | ||
Length 39.5mm | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
- RS Stock No. 3722028
- Mfr. Part No. ST-JL05-16S-C3-100
1 Bag of 100
$102.60
- RS Stock No. 3722034
- Mfr. Part No. CONT-JL05-12S-C1-10
Each (In a Bag of 10)
$2.793
- RS Stock No. 3722012
- Mfr. Part No. ST-JL05-16S-C2-100
1 Bag of 100
$99.75
- RS Stock No. 3721968
- Mfr. Part No. CONT-JL05-08P-C2-10
1 Bag of 10
$113.24
Related links
- JAE Female Crimp Circular Connector Contact Wire Size 16AWG
- JAE Female Crimp Circular Connector Contact, Contact Size 8
- JAE Male Crimp Circular Connector Contact Wire Size 26AWG
- JAE Female Crimp Circular Connector Contact Wire Size 26AWG
- JAE Female Crimp Circular Connector Contact 28 AWG
- JAE Male Crimp Circular Connector Contact Wire Size 26AWG
- JAE Female Crimp Circular Connector Contact 25 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 26AWG












