JAE Male Crimp Circular Connector Contact, Contact Size 16 AWG, Wire Size 26AWG

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$88.07

(exc. GST)

$96.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 14$88.07$0.881-
15 - 74$85.81$0.8582%
75 +$77.22$0.77212%

*price indicative

RS Stock No.:
372-1924
Mfr. Part No.:
ST-JL05-16P-C2-100
Brand:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Product Type

Circular Connector Contact

Gender

Male

Contact Size

16 AWG

Wire Size

26AWG

Current

13A

Series

JL05

For Use With

JL05 Series

Contact Type

Pin

Length

32.4mm

Contact Plating

Silver

Minimum Operating Temperature

-55°C

Contact Material

Copper Alloy

Termination Type

Crimp

Maximum Operating Temperature

125°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy