TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 26AWG
- RS Stock No.:
- 679-7053
- Mfr. Part No.:
- 202237-7
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$6.86
(exc. GST)
$7.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 272 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.86 |
*price indicative
- RS Stock No.:
- 679-7053
- Mfr. Part No.:
- 202237-7
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Circular Connector Contact | |
| Contact Size | 16 | |
| Current | 13A | |
| Wire Size | 26AWG | |
| Series | Type III | |
| For Use With | CPC Connectors & M Series Connectors | |
| Contact Type | Signal | |
| Length | 31.24mm | |
| Contact Plating | Gold over Nickel | |
| Voltage | 250V | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Circular Connector Contact | ||
Contact Size 16 | ||
Current 13A | ||
Wire Size 26AWG | ||
Series Type III | ||
For Use With CPC Connectors & M Series Connectors | ||
Contact Type Signal | ||
Length 31.24mm | ||
Contact Plating Gold over Nickel | ||
Voltage 250V | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
M Series Contacts
TE Connectivity M Series Connector
Standard connectors are furnished as unloaded housings that have Multimate contact cavities for accepting Type II, Type
III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing cavity.
- RS Stock No. 6797053P
- Mfr. Part No. 202237-7
Each (Supplied in a Box)
$6.86
- RS Stock No. 1355154
- Mfr. Part No. 163084-2
Each (In a Bag of 200)
$4.644
- RS Stock No. 6809660
- Mfr. Part No. 66100-9
Each (In a Pack of 5)
$2.128
- RS Stock No. 6809660P
- Mfr. Part No. 66100-9
Each (Supplied on a Reel)
$2.128
Related links
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 26AWG
- TE Connectivity Female Solder Contact Wire Size 26AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 26AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 26AWG
- JAE Female Crimp Circular Connector Contact Wire Size 26AWG
- JAE Male Crimp Circular Connector Contact Wire Size 26AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- JAE Female Crimp Circular Connector Contact Wire Size 26AWG










