binder Female Crimp Circular Connector Contact, Wire Size 22AWG, 26 AWG

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

$9.69

(exc. GST)

$10.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 240 unit(s) shipping from 20 November 2026
  • Plus 460 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 245$1.938$9.69
250 - 495$1.892$9.46
500 - 1245$1.848$9.24
1250 - 2495$1.804$9.02
2500 +$1.762$8.81

*price indicative

Packaging Options:
RS Stock No.:
734-5048
Distrelec Article No.:
304-35-289
Mfr. Part No.:
61-0896-139
Brand:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Product Type

Circular Connector Contact

Gender

Female

Wire Size

22AWG, 26AWG

Current

16A

Series

692

For Use With

RD24 Power Connector

Contact Type

Stamped

Length

21.6mm

Contact Plating

Silver

Termination Type

Crimp

Contact Material

Brass

Maximum Contact Resistance

5mΩ

Standards/Approvals

No

COO (Country of Origin):
DE

Contacts For RD24 Power Connectors - Series 692 and 693


Male and female contacts for the 692 and 693 series RD24 power connectors. These RD24 power connector contacts are bronze with silver plating and have a contact resistance of ≤ 5 mΩ.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy