JAE Female Crimp Circular Connector Contact, Contact Size 8
- RS Stock No.:
- 372-2062
- Mfr. Part No.:
- CONT-JL05-08S-C2-10
- Brand:
- JAE
Get a bulk buy discount
Add 150 more to save $95.55
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$183.73
(exc. GST)
$202.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 140 | $18.373 | $183.73 | - |
| 150 - 740 | $17.736 | $177.36 | $95.55 |
| 750 + | $15.962 | $159.62 | $1,808.25 |
*price indicative
- RS Stock No.:
- 372-2062
- Mfr. Part No.:
- CONT-JL05-08S-C2-10
- Brand:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Product Type | Circular Connector Contact | |
| Gender | Female | |
| Contact Size | 8 | |
| Series | JL05 | |
| Contact Type | Machined | |
| Length | 39.5mm | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy, Silver Plated | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Product Type Circular Connector Contact | ||
Gender Female | ||
Contact Size 8 | ||
Series JL05 | ||
Contact Type Machined | ||
Length 39.5mm | ||
Contact Plating Silver | ||
Contact Material Copper Alloy, Silver Plated | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- JAE Female Crimp Circular Connector Contact Wire Size 26AWG
- JAE Male Crimp Circular Connector Contact Wire Size 26AWG
- JAE Female Crimp Circular Connector Contact Wire Size 16AWG
- JAE Female Crimp Circular Connector Contact Wire Size 26AWG
- JAE Female Crimp Circular Connector Contact 25 AWG
- JAE Female Crimp Circular Connector Contact 28 AWG
- Deutsch Female Crimp Circular Connector Contact, Contact Size 8
- Bulgin Female Crimp Circular Connector Contact Wire Size 18AWG, 20 AWG
