JAE Female Crimp Circular Connector Contact, Wire Size 26AWG, 28 AWG
- RS Stock No.:
- 690-4337
- Mfr. Part No.:
- JN1-22-26S-PKG100
- Brand:
- JAE
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$35.90
(exc. GST)
$39.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 200 unit(s) shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | $0.359 | $35.90 | - |
| 500 - 2400 | $0.352 | $35.20 | 1% |
| 2500 - 4900 | $0.343 | $34.30 | 4% |
| 5000 - 9900 | $0.337 | $33.70 | 6% |
| 10000 + | $0.332 | $33.20 | 7% |
*price indicative
- RS Stock No.:
- 690-4337
- Mfr. Part No.:
- JN1-22-26S-PKG100
- Brand:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Gender | Female | |
| Product Type | Circular Connector Contact | |
| Current | 3A | |
| Wire Size | 26AWG, 28AWG | |
| Series | JN1 | |
| For Use With | JN1 Series Connectors | |
| Contact Type | Signal | |
| Length | 11.85mm | |
| Contact Plating | Gold over Nickel | |
| Voltage | 200V ac | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -20°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Maximum Contact Resistance | 36mΩ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Gender Female | ||
Product Type Circular Connector Contact | ||
Current 3A | ||
Wire Size 26AWG, 28AWG | ||
Series JN1 | ||
For Use With JN1 Series Connectors | ||
Contact Type Signal | ||
Length 11.85mm | ||
Contact Plating Gold over Nickel | ||
Voltage 200V ac | ||
Termination Type Crimp | ||
Minimum Operating Temperature -20°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Maximum Contact Resistance 36mΩ | ||
Standards/Approvals No | ||
JN Series Crimp Terminals
JAE IP67 JN Series
JN Series provides an easy and sure mating with push and twist type one-touch lock mechanism. Waterproof and dustproof to IP67.
Related links
- JAE Female Crimp Circular Connector Contact 25 AWG
- JAE Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 26 AWG
- JAE Female Crimp Circular Connector Contact Wire Size 26AWG
- JAE Female Crimp Circular Connector Contact Wire Size 26AWG
- JAE Male Crimp Circular Connector Contact
- JAE Female Crimp D-Sub Connector Contact, Gold Pin 22 AWG
- JAE Female Crimp D-Sub Connector Contact, Gold over Nickel Socket 24 AWG
- JAE Female Crimp Circular Connector Contact Wire Size 16AWG
