JAE Female Crimp Circular Connector Contact, Contact Size 12 AWG, Wire Size 16AWG
- RS Stock No.:
- 372-2034
- Mfr. Part No.:
- CONT-JL05-12S-C1-10
- Brand:
- JAE
This image is representative of the product range
Get a bulk buy discount
Add 150 more to save $23.70
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$27.93
(exc. GST)
$30.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 140 | $2.793 | $27.93 | - |
| 150 - 740 | $2.635 | $26.35 | $23.70 |
| 750 + | $2.37 | $23.70 | $317.25 |
*price indicative
- RS Stock No.:
- 372-2034
- Mfr. Part No.:
- CONT-JL05-12S-C1-10
- Brand:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Gender | Female | |
| Product Type | Circular Connector Contact | |
| Contact Size | 12 AWG | |
| Current | 23A | |
| Wire Size | 16AWG | |
| Series | JL05 | |
| For Use With | JL05 Series | |
| Contact Type | Socket | |
| Length | 37mm | |
| Contact Plating | Silver | |
| Termination Type | Crimp | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Gender Female | ||
Product Type Circular Connector Contact | ||
Contact Size 12 AWG | ||
Current 23A | ||
Wire Size 16AWG | ||
Series JL05 | ||
For Use With JL05 Series | ||
Contact Type Socket | ||
Length 37mm | ||
Contact Plating Silver | ||
Termination Type Crimp | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- JAE Female Crimp Circular Connector Contact Wire Size 26AWG
- JAE Female Crimp Circular Connector Contact, Contact Size 8
- JAE Male Crimp Circular Connector Contact Wire Size 26AWG
- JAE Female Crimp Circular Connector Contact Wire Size 26AWG
- JAE Female Crimp Circular Connector Contact 25 AWG
- JAE Female Crimp Circular Connector Contact 28 AWG
- Glenair Female Crimp Circular Connector Contact Wire Size 16AWG
- HARTING Female Crimp Circular Connector Contact Wire Size 16AWG
