JAE Female Crimp Circular Connector Contact, Wire Size 21AWG, 25 AWG
- RS Stock No.:
- 690-4333
- Mfr. Part No.:
- JN1-22-22S-PKG100
- Brand:
- JAE
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$50.00
(exc. GST)
$55.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3,900 unit(s) shipping from 16 December 2026
- Plus 3,400 unit(s) shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | $0.50 | $50.00 | - |
| 500 - 2400 | $0.487 | $48.70 | 2% |
| 2500 - 4900 | $0.474 | $47.40 | 5% |
| 5000 - 9900 | $0.461 | $46.10 | 7% |
| 10000 + | $0.453 | $45.30 | 9% |
*price indicative
- RS Stock No.:
- 690-4333
- Mfr. Part No.:
- JN1-22-22S-PKG100
- Brand:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Gender | Female | |
| Product Type | Circular Connector Contact | |
| Current | 3A | |
| Wire Size | 21AWG, 25AWG | |
| Series | JN1 | |
| For Use With | JN1 Series Connectors | |
| Contact Type | Signal | |
| Length | 11.85mm | |
| Contact Plating | Gold over Nickel | |
| Voltage | 200V ac | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Contact Resistance | 36mΩ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Gender Female | ||
Product Type Circular Connector Contact | ||
Current 3A | ||
Wire Size 21AWG, 25AWG | ||
Series JN1 | ||
For Use With JN1 Series Connectors | ||
Contact Type Signal | ||
Length 11.85mm | ||
Contact Plating Gold over Nickel | ||
Voltage 200V ac | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Contact Resistance 36mΩ | ||
Standards/Approvals No | ||
JN Series Crimp Terminals
JAE IP67 JN Series
JN Series provides an easy and sure mating with push and twist type one-touch lock mechanism. Waterproof and dustproof to IP67.
Related links
- JAE Female Crimp Circular Connector Contact 28 AWG
- JAE Female Crimp D-Sub Connector Contact, Gold Pin 22 AWG
- TE Connectivity Female Crimp Crimp Socket Contact Wire Size 21AWG, 25 AWG
- JAE Female Crimp D-Sub Connector Contact, Gold over Nickel Signal 22 AWG
- JAE Male Crimp Circular Connector Contact
- JAE Female Crimp Circular Connector Contact Wire Size 16AWG
- JAE Female Crimp Circular Connector Contact Wire Size 26AWG
- JAE Female Crimp Circular Connector Contact Wire Size 26AWG
