ITT Cannon Male Crimp Circular Connector Contact, Wire Size 16AWG
- RS Stock No.:
- 237-4178
- Mfr. Part No.:
- T3P16MC1LX / 192991-0085
- Brand:
- ITT Cannon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$6.98
(exc. GST)
$7.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 87 unit(s) ready to ship from another location
- Plus 1,875 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $6.98 | - |
| 10 - 49 | $6.77 | 3% |
| 50 + | $6.56 | 6% |
*price indicative
- RS Stock No.:
- 237-4178
- Mfr. Part No.:
- T3P16MC1LX / 192991-0085
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Circular Connector Contact | |
| Gender | Male | |
| Wire Size | 16AWG | |
| Current | 13A | |
| Series | T3P | |
| For Use With | Trident Series Circular Connector | |
| Contact Type | Standard | |
| Contact Plating | Gold Plated | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Circular Connector Contact | ||
Gender Male | ||
Wire Size 16AWG | ||
Current 13A | ||
Series T3P | ||
For Use With Trident Series Circular Connector | ||
Contact Type Standard | ||
Contact Plating Gold Plated | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The ITT Cannon T3T series is the machined crimp contacts and the gender of this contact is the male. The material used for the contact is the brass with standard wire size for this contact is the 16 AWG.
13 A current rating
Separate contact and retention spring
Up to 500 mating cycles
Variety of plating options
Related links
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 16AWG
- ITT Cannon Male Crimp Circular Connector Contact 20 AWG
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 26AWG
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 20AWG
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 22AWG
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 20AWG
