ITT Cannon Male Crimp Circular Connector Contact, Wire Size 22AWG
- RS Stock No.:
- 167-9809
- Mfr. Part No.:
- T3P22MC1LZ / 192991-0095
- Brand:
- ITT Cannon
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $69.50
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$345.60
(exc. GST)
$380.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | $3.456 | $345.60 | - |
| 500 - 2400 | $3.317 | $331.70 | $69.50 |
| 2500 + | $3.179 | $317.90 | $692.50 |
*price indicative
- RS Stock No.:
- 167-9809
- Mfr. Part No.:
- T3P22MC1LZ / 192991-0095
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Gender | Male | |
| Product Type | Circular Connector Contact | |
| Wire Size | 22AWG | |
| Current | 13A | |
| Series | Trident | |
| For Use With | Trident Ringlock connector | |
| Contact Type | Signal | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Maximum Contact Resistance | 5mΩ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Gender Male | ||
Product Type Circular Connector Contact | ||
Wire Size 22AWG | ||
Current 13A | ||
Series Trident | ||
For Use With Trident Ringlock connector | ||
Contact Type Signal | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Maximum Contact Resistance 5mΩ | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
3-part contacts for crimping
These gold-plated contacts are designed for use with Trident housings.
Contacts are colour-coded to identify different gauges.
Fitted with separate retention springs.
Their design allows for great tolerance of poorly aligned contacts.
Trident Ringlock connectors
Range of Trident Ringlock cylindrical connectors using "Trident" detachable crimped contacts. Coupling is created with a ramp system, locking with a bayonet system, with polarisation using 5 positioning keys.
- RS Stock No. 3099980
- Mfr. Part No. T3P20MC1LZ / 192991-0087
Each (In a Pack of 100)
$3.255
- RS Stock No. 1679815
- Mfr. Part No. T3P22FC1LZ / 192991-0038
Each (In a Pack of 100)
$2.269
- RS Stock No. 2374175
- Mfr. Part No. T3P16MC1LY / 192991-0084
Each (In a Bag of 100)
$2.215
- RS Stock No. 2374176
- Mfr. Part No. T3P16MC1LY / 192991-0084
Each (In a Pack of 2)
$4.855
Related links
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 22AWG
- ITT Cannon Female Crimp Circular Connector Contact, Wire Size 22AWG
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 16AWG
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 26AWG
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 20AWG
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 20AWG
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 24AWG
- ITT Cannon Female Crimp Circular Connector Contact, Wire Size 26AWG









