ITT Cannon Male Crimp Circular Connector Contact, Wire Size 26 awg
- RS Stock No.:
- 237-4187
- Mfr. Part No.:
- T3P26MC1LX / 192991-0101
- Brand:
- ITT Cannon
Bulk discount available
Price Each (In a Bag of 100)**
$6.179
(exc. GST)
$6.797
(inc. GST)
455 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Bag** |
---|---|---|
100 - 400 | $6.179 | $617.90 |
500 - 900 | $5.994 | $599.40 |
1000 - 1900 | $5.814 | $581.40 |
2000 - 4900 | $5.639 | $563.90 |
5000 + | $5.47 | $547.00 |
**price indicative
Related links
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 26 awg
- ITT Cannon Female Crimp Circular Connector Contact, Wire Size 26 awg
- ITT Cannon Male Solder Circular Connector Contact, Wire Size 26 → 14 AWG
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 26 → 24 AWG
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 24 → 26 AWG
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 16 awg
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 22 AWG
- ITT Cannon Male Crimp Circular Connector Contact, Wire Size 20 AWG