ITT Cannon Male Crimp Circular Connector Contact, Contact Size 16/18 AWG, Wire Size 16AWG, 18 AWG

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$74.00

(exc. GST)

$81.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 25 December 2026
  • Plus 3,000 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 400$0.74$74.00
500 - 900$0.718$71.80
1000 - 1900$0.697$69.70
2000 - 4900$0.676$67.60
5000 +$0.655$65.50

*price indicative

RS Stock No.:
237-4130
Mfr. Part No.:
T2P16MC1LT / 192990-0060
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Gender

Male

Product Type

Circular Connector Contact

Contact Size

16/18 AWG

Wire Size

16AWG, 18AWG

Current

13A

Series

T2P

For Use With

Trident T2P Series Circular Connector

Contact Type

Standard

Contact Plating

Tin

Contact Material

Brass

Termination Type

Crimp

Standards/Approvals

No

COO (Country of Origin):
DE
The ITT Cannon T2T series is the standard socket having contact size is the 16 to 18 AWG. The current rating of the contact is the 13 A and gender is the male.

Tin plating

Contact material is the brass

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy