- RS Stock No.:
- 467-245
- Mfr. Part No.:
- 192990-5410
- Brand:
- ITT Cannon
5 In AU stock for next working day delivery
293 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $53.60
You pay
$45.56
(exc. GST)
$50.12
(inc. GST)
Units | Per unit |
1 - 19 | $45.56 |
20 - 39 | $44.46 |
40 + | $42.92 |
- RS Stock No.:
- 467-245
- Mfr. Part No.:
- 192990-5410
- Brand:
- ITT Cannon
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Cable Shells
ITT Cannon Trident Connector Series of ring-lock circular connectors. Featuring a rugged metal bayonet connecting system, the Trident Connector Series features a variety of pin configurations for both sockets and receptacles. Ringlocks, cable grip connectors and backshell cable clamps are all available as individual components.
Note
Cannon Trident Connectors; the unsealed cable clamp (192922-1340) for use together, with the Ringlock circular connector standard plug (192922-1280).
QM Range Plastic Circular
Specifications
Attribute | Value |
---|---|
Number of Contacts | 19 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP65 |
Series | Trident Ringlock |
Body Orientation | Straight |
Shell Size | 16 |
Mating Type | Bayonet |
Housing Material | Nylon |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -25°C |
Related links
- Kyoritsu 5410 RCD Tester, RCD Test Current 500mA CAT II 400V
- Molex Female SATA Data to Female SATA Data Cable, 1m
- ITT Cannon Circular Connector Panel Mount Female IP69K, APD Series
- ITT Cannon Circular Connector Panel Mount Female Trident Ringlock Series
- ITT Cannon Circular Connector Panel Mount Male Trident Ringlock Series
- ITT Cannon Circular Connector Panel Mount Plug KPTC Series
- ITT Cannon Circular Connector Panel Mount Male Trident Neptune Series
- ITT Cannon Circular Connector Cable Mount Female Trident Ringlock Series