ITT Cannon Male Crimp Circular Connector Contact, Wire Size 26AWG

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$7.63

(exc. GST)

$8.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 223 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$7.63-
10 - 49$7.383%
50 +$7.037%

*price indicative

RS Stock No.:
237-4188
Mfr. Part No.:
T3P26MC1LX / 192991-0101
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Product Type

Circular Connector Contact

Gender

Male

Wire Size

26AWG

Current

13A

Series

T3P

For Use With

Trident Series Circular Connector

Contact Type

Standard

Contact Plating

Gold Plated

Contact Material

Brass

Termination Type

Crimp

Standards/Approvals

No

COO (Country of Origin):
DE
The ITT Cannon T3T series is the machined crimp contacts and the gender of this contact is the male. The material used for the contact is the brass with standard confiugration. The wire size for this contact is the 26 AWG.

13 A current rating

Separate contact and retention spring

Up to 500 mating cycles

Variety of plating options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy