ITT Cannon Male Crimp Circular Connector Contact, Contact Size 16 AWG, Wire Size 16AWG, 18 AWG

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save $2.00

View bulk pricing options

Subtotal (1 pack of 100 units)*

$84.20

(exc. GST)

$92.60

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
100 - 100$0.842$84.20-
200 - 300$0.832$83.20$2.00
400 +$0.814$81.40$11.20

*price indicative

RS Stock No.:
190-3428
Mfr. Part No.:
T2P16MC4LT / 192900-0002
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Gender

Male

Product Type

Circular Connector Contact

Contact Size

16 AWG

Current

13A

Wire Size

16AWG, 18AWG

Series

T2P

For Use With

Trident & APD 6/7 Way Connectors

Contact Type

Signal

Length

27.69mm

Contact Plating

Tin

Voltage

30V

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Contact Material

Copper Alloy

Maximum Contact Resistance

5mΩ

Maximum Operating Temperature

125°C

Standards/Approvals

No

Signal Contacts


Two-part construction.Contacts may be crimped by a plier type or ratchet style tool.

Neptune


Based on Trident Ringlok series, the Neptune range combines power and signal contacts. Widely used in automotive, marine and process control industries, they feature a strong bayonet coupling system with standard and reversed pin/socket combinations. A wide selection of backshell accessories, rear housings and dust caps are available.,To maintain IP67 rating the rear of the connectors have a rubber seal which is pierced upon contact insertion. The seal is held in place by a screw ring (as supplied) which may be replaced with the appropriate size backshell. For IP67 rating to be maintained, wire insulation diameters should be within the following diameters: Signal wires: 1.7 to 2.7mm, Power wires : 2.7 to 4.0mm.,Number of contacts shown as power/signal eg 2//13.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy