Phoenix Contact T Circular Connector Adapter 5 5

Subtotal (1 unit)*

$1,802.72

(exc. GST)

$1,982.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,802.72

*price indicative

RS Stock No.:
268-314
Mfr. Part No.:
1414753
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector Adapter

Current

17.5A

Number of Ports A

1

Number of Contacts A

5

Number of Contacts B

5

Minimum Operating Temperature

-40°C

IP Rating

IP69K, IP68

Maximum Operating Temperature

100°C

Standards/Approvals

No

Voltage

690V

Orientation

T

Length

154.6mm

Contact Plating

Silver

Contact Material

Copper

COO (Country of Origin):
PL
The Phoenix Contact T distributor is an innovative power distribution solution designed to streamline connectivity in various applications. With its user-friendly IDC connection method, it allows for a swift and reliable assembly, ensuring reduced installation times. This robust distributor is crafted for durability, boasting a housing rated for IP68/IP69K protection, making it suitable for even the harshest environments.

Compact design facilitates various installation configurations

Constructed with durable materials ensuring long term reliability

Optimised for easy internal connections among H and T distributors

  • RS Stock No. 0280617
  • Mfr. Part No. 1414754
Each
$1,832.20
  • RS Stock No. 0280615
  • Mfr. Part No. 1414751
Each
$1,785.20
  • RS Stock No. 0269455
  • Mfr. Part No. 1414752
Each
$1,821.77
Each
$66.42

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy