L-Com Male Mini-DIN8 to Male Grey DIN Cable 6 ft
- RS Stock No.:
- 287-032
- Mfr. Part No.:
- DK238MM-6
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$91.32
(exc. GST)
$100.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $91.32 |
| 10 + | $83.74 |
*price indicative
- RS Stock No.:
- 287-032
- Mfr. Part No.:
- DK238MM-6
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | Mini-DIN8 | |
| Product Type | DIN Cable | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Number of Contacts A | 8 | |
| Length | 6ft | |
| Number of Contacts B | 8 | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A Mini-DIN8 | ||
Product Type DIN Cable | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Number of Contacts A 8 | ||
Length 6ft | ||
Number of Contacts B 8 | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The L-Com cable assembly features dual male mini DIN 8 connectors, designed to provide a seamless transmission experience for both consumer and professional applications. With a sturdy PVC jacket that offers protection against wear and tear, it ensures long lasting durability while maintaining exceptional signal quality. The assembly is crafted with meticulous attention to detail, featuring a unique wiring arrangement that enhances functionality and performance in diverse settings.
RoHS compliance guarantees an eco friendly product choice
Designed to minimise signal loss during transmission for reliable connectivity
Meticulously manufactured to ensure durability in challenging conditions
Supports a wide range of applications in both consumer and professional environments
Configuration details ensure easy integration into existing systems
Related links
- L-Com Male 6 Pin Header to Male 7-Pin Header Grey DIN Cable 6 ft
- L-Com Male D-Sub to Female D-Sub Cable Assembly DB9 Series
- L-Com Female 6 Pin Header to Male Grey DIN Cable 6 ft
- L-Com Male DIN to Male DIN Grey DIN Cable 3 ft
- L-Com LCCA Series Coaxial Cable Male Type N to Male N Type, 6 ft 50 Ω
- L-Com CC58C Series Coaxial Cable Male Straight to Male BNC, 6 ft 50 Ω
- L-Com Male D-Sub 15-Pin to Female Cable Assembly, 2.5 ft Polyvinyl Chloride
- L-Com Male D-Sub 15-Pin to Male SVGA Cable, 10 ft Black
