JAE, MX19 Automotive Connector Socket 2 Way
- RS Stock No.:
- 663-3619
- Mfr. Part No.:
- MX19002S51
- Brand:
- JAE
60 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$2.328
(exc. GST)
$2.561
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 95 | $2.328 | $11.64 |
100 - 495 | $2.282 | $11.41 |
500 + | $1.878 | $9.39 |
*price indicative
Related links
- JAE, MX19 Automotive Connector Socket 4 Way
- JAE, MX19 Automotive Connector Plug 2 Way
- JAE, MX19 Automotive Connector Plug 4 Way
- TE Connectivity, HDSCS Automotive Connector Socket 2 Way
- TE Connectivity, AMP Automotive Connector Socket 2 Way
- TE Connectivity, Junior Power Timer Automotive Connector Socket 2 Way
- Delphi, Apex Automotive Connector Socket 2 Way
- Deutsch, DT Automotive Connector Socket 2 Way