Phoenix Contact T Circular Connector Adapter 5 5
- RS Stock No.:
- 269-455
- Mfr. Part No.:
- 1414752
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,821.77
(exc. GST)
$2,003.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,821.77 |
*price indicative
- RS Stock No.:
- 269-455
- Mfr. Part No.:
- 1414752
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Adapter | |
| Current | 17.5A | |
| Number of Ports A | 1 | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP69K, IP68 | |
| Maximum Operating Temperature | 100°C | |
| Voltage | 690V | |
| Standards/Approvals | IECEE CB Scheme, DNV GL, UL Listed, UL E468743, DE1-65875, E468743, UL 94, Approval ID: E468743, DIN EN 0105, TAE00003J5, VDE 40029149, RU C-DE.BL08.B.00511, 40029149, EAC, cUL ListedDE1-65875 | |
| Orientation | T | |
| Contact Material | Copper | |
| Contact Plating | Silver | |
| Length | 154.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Adapter | ||
Current 17.5A | ||
Number of Ports A 1 | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP69K, IP68 | ||
Maximum Operating Temperature 100°C | ||
Voltage 690V | ||
Standards/Approvals IECEE CB Scheme, DNV GL, UL Listed, UL E468743, DE1-65875, E468743, UL 94, Approval ID: E468743, DIN EN 0105, TAE00003J5, VDE 40029149, RU C-DE.BL08.B.00511, 40029149, EAC, cUL ListedDE1-65875 | ||
Orientation T | ||
Contact Material Copper | ||
Contact Plating Silver | ||
Length 154.6mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact T distributor is an innovative solution designed to enhance connectivity in various applications. Featuring a robust design with exceptional protective characteristics, this power distributor ensures reliability even in challenging environments. Equipped with IDC connection technology, it allows for swift and efficient cable connections.
Operating temperature range supports extreme environments
Constructed with high quality materials for maximum longevity
Touch proof design further enhances user safety
Supports a broad range of applications with reliable electrical performance
Related links
- Phoenix Contact T Circular Connector Adapter 5 5
- Phoenix Contact T Circular Connector Adapter 5 M12 Female 5 M12 Male
- Phoenix Contact T Circular Connector Adapter 5 M12 5 M12 Female
- Phoenix Contact T Circular Connector Adapter 5 M12 Male 5 M12 Female
- Phoenix Contact T Circular Connector Adapter
- Phoenix Contact T Circular Connector Adapter 3 3
- Phoenix Contact T Circular Connector Adapter 4 4
- Phoenix Contact T Circular Connector Adapter 4
