Phoenix Contact Circular Connector Adapter, IP69K, IP68, QPD Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$102.86

(exc. GST)

$113.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$102.86
5 +$92.57

*price indicative

RS Stock No.:
853-0329
Mfr. Part No.:
1405404
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector Adapter

Current

20A

IP Rating

IP69K, IP68

Orientation

T

Series

QPD

Voltage

1kV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS, IEC 61076-2-101, REACH

Contact Plating

Silver

Contact Material

Copper

COO (Country of Origin):
DE
QUICKON T-distributor, black, 4+PE-pos., 1.0 mm² ... 2.5 mm²/690 V/20 A, for cable diameter of 9 mm ... 16 mm, with two QUICKON nuts

Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection;Convenient: quick and easy assembly without special tools;Safer connection with mechanical coding to protect against mismatching, and touch-proof protection in accordance with DIN EN 0105;Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications;Flexible and Compact - by connecting connections internally, H and T-distributors can be used to branch Master cables or they can be used as Star distributors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy