Phoenix Contact T Circular Connector Adapter 4

Subtotal (1 pack of 100 units)*

$12,898.06

(exc. GST)

$14,187.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$12,898.06$128.981

*price indicative

RS Stock No.:
484-107
Mfr. Part No.:
1248162
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector Adapter

Current

17.5A

Number of Contacts A

4

Number of Ports A

1

IP Rating

IP66, IP69K, IP68

Standards/Approvals

DIN EN 0105, cULus Listed, UL Listed, cUL Listed

Series

QPD

Voltage

690V

Orientation

T

Length

147.8mm

COO (Country of Origin):
PL
The Phoenix Contact T distributor is an exceptional solution designed for power distribution in demanding environments. It combines robust performance with innovative features, making it ideal for various industrial applications. This product is crafted to enhance operational efficiency, offering a reliable connection that safeguards against mismatched connections. With a user-friendly design, the distributor facilitates fast and straightforward installation, ensuring quick deployment in numerous settings. Its advanced protection ratings signify suitability for use in harsh conditions, ensuring longevity and durability. This power distributor stands out in the market for its versatility, serving as both a master cable branch and a star distributor, thereby optimising space and performance in your system.

QUICKON fast connection technology significantly reduces on site connection time

Designed with high ingress protection ratings this distributor withstands a myriad of environmental conditions

Mechanical coding prevents erroneous connections ensuring safety during use

The distributor's compact design allows for flexibility in installation layouts

Rugged construction ensures resilience in tough application settings

The product supports a high number of connection cycles promoting operational efficiency

Available accessories enhance functionality enabling tailored solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy