Phoenix Contact T Circular Connector Adapter 5 5
- RS Stock No.:
- 280-617
- Mfr. Part No.:
- 1414754
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,832.20
(exc. GST)
$2,015.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,832.20 |
*price indicative
- RS Stock No.:
- 280-617
- Mfr. Part No.:
- 1414754
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Adapter | |
| Current | 17.5A | |
| Number of Ports A | 1 | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| IP Rating | IP69K, IP68, IP66 | |
| Voltage | 690V | |
| Standards/Approvals | No | |
| Series | QPD | |
| Orientation | T | |
| Length | 154.6mm | |
| Contact Plating | Silver | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Adapter | ||
Current 17.5A | ||
Number of Ports A 1 | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
IP Rating IP69K, IP68, IP66 | ||
Voltage 690V | ||
Standards/Approvals No | ||
Series QPD | ||
Orientation T | ||
Length 154.6mm | ||
Contact Plating Silver | ||
Contact Material Copper | ||
- COO (Country of Origin):
- PL
The Phoenix Contact T distributor is designed for efficient and reliable power distribution in various applications. With innovative IDC connection technology, it simplifies the installation process, reducing connection time by up to 80%. Built with a robust housing offering IP68/IP69K protection, this distributor ensures long-lasting performance even in challenging environments.
Designed to withstand extreme temperatures
User friendly and efficient connection method
Suitable for both indoor and outdoor use
Lightweight yet durable materials enhance portability
Related links
- Phoenix Contact T Circular Connector Adapter 5 5
- Phoenix Contact T Circular Connector Adapter 5 M12 Female 5 M12 Male
- Phoenix Contact T Circular Connector Adapter 5 M12 5 M12 Female
- Phoenix Contact T Circular Connector Adapter 5 M12 Male 5 M12 Female
- Phoenix Contact T Circular Connector Adapter
- Phoenix Contact T Circular Connector Adapter 3 3
- Phoenix Contact T Circular Connector Adapter 4 4
- Phoenix Contact T Circular Connector Adapter 4 6 to 10 mm² 4 6 to 10 mm²
