Phoenix Contact T Circular Connector Adapter 5 M12 Female 5 M12 Male
- RS Stock No.:
- 535-892
- Mfr. Part No.:
- 1256941
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$97.59
(exc. GST)
$107.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 61 unit(s) ready to ship from another location
- Plus 32 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $97.59 |
| 10 + | $89.78 |
*price indicative
- RS Stock No.:
- 535-892
- Mfr. Part No.:
- 1256941
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Adapter | |
| Connector Size A | M12 | |
| Current | 4A | |
| Contact Gender A | Female | |
| Connector Gender A | Female | |
| Contact Gender B | Male | |
| Connector Size B | M12 | |
| Connector Gender B | Male | |
| Number of Ports A | 2 | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP65 | |
| Voltage | 48V ac, 60V ac | |
| Series | SAC-5PT-F/F-M VP SH | |
| Standards/Approvals | IEC 61076-2-101 | |
| Orientation | T | |
| Contact Plating | Nickel Gold Alloy | |
| Length | 66.5mm | |
| Shell Plating | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Adapter | ||
Connector Size A M12 | ||
Current 4A | ||
Contact Gender A Female | ||
Connector Gender A Female | ||
Contact Gender B Male | ||
Connector Size B M12 | ||
Connector Gender B Male | ||
Number of Ports A 2 | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP65 | ||
Voltage 48V ac, 60V ac | ||
Series SAC-5PT-F/F-M VP SH | ||
Standards/Approvals IEC 61076-2-101 | ||
Orientation T | ||
Contact Plating Nickel Gold Alloy | ||
Length 66.5mm | ||
Shell Plating Nickel Plated | ||
- COO (Country of Origin):
- DE
The Phoenix Contact T distributor is designed to enhance connectivity in CANopen® and DeviceNet™ applications. Offering robust performance, the device is shielded for reliable signal transmission, making it suitable for environments with electromagnetic interference. With its M12 thread type and A coding, this distributor facilitates seamless connections, ensuring durability and efficiency in operations. Crafted from high-quality materials, the unit is not only functional but also resilient in various environmental conditions, achieving an IP65 degree of protection. Its compact design allows for easy installation, bringing convenience to your setup. Trust in a solution that meets your interconnectivity needs while maintaining high standards of safety and reliability.
Designed for safe usage with a high degree of protection
Offers reliable signal transmission with 360° shielding
Compact form factor ensures easy installation in constrained spaces
Durable construction allows for long-term field use
Wide operational temperature range accommodates various environments
Accommodates a variety of cable outlets for versatile connectivity
Incorporates high-quality materials to withstand harsh conditions
Related links
- Phoenix Contact T Circular Connector Adapter 5 M12 Male 5 M12 Female
- Phoenix Contact T Circular Connector Adapter 5 M12 5 M12 Female
- Telemecanique Sensors T Circular Connector Adapter 5 M12 Female 5 M12
- Bulgin T Circular Connector Adapter M12 Female 5 M12 Male
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Female 5 M12 Male
- Lumberg Automation T Circular Connector Adapter 5 M12 Male 5 M12 Male
- Bulgin T Circular Connector Adapter M12 Female 5 M12 Female
- Phoenix Contact T Circular Connector Adapter 5 5
