Eaton 3 Position 30 °, Short Thumb Grip Actuator 10 A
- RS Stock No.:
- 271-5030
- Mfr. Part No.:
- 032164 TM-1-8214/E
- Brand:
- Eaton
Subtotal (1 unit)*
$108.10
(exc. GST)
$118.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.10 |
*price indicative
- RS Stock No.:
- 271-5030
- Mfr. Part No.:
- 032164 TM-1-8214/E
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Moeller | |
| Mount Type | Flush | |
| Number of Positions | 3 | |
| Terminal Type | Screw | |
| Number of Poles | 1 | |
| Angle of Throw | 30 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 10A | |
| Maximum Operating Temperature | 40°C | |
| Contact Voltage | 500V | |
| Actuator Type | Short Thumb Grip | |
| Width | 30mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN/IEC 60947, CSA | |
| Length | 62mm | |
| Depth | 30mm | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Moeller | ||
Mount Type Flush | ||
Number of Positions 3 | ||
Terminal Type Screw | ||
Number of Poles 1 | ||
Angle of Throw 30 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 10A | ||
Maximum Operating Temperature 40°C | ||
Contact Voltage 500V | ||
Actuator Type Short Thumb Grip | ||
Width 30mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EN/IEC 60947, CSA | ||
Length 62mm | ||
Depth 30mm | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- AT
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Part group reference TM
Degree of protection front IP65
Design flush mounting
Note
Eaton formerly known as Moeller
Related links
- Eaton 3 Position 30 °, Short Thumb Grip Actuator 10 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 10 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 10 A
- Eaton 10 Position 30 °, Short Thumb Grip Actuator 10 A
- Eaton 5 Position 30 °, Short Thumb Grip Actuator 10 A
- Eaton 3 Position 30 °, Short Thumb Grip Actuator 20 A
