Eaton 3 Position 90 °, Short Thumb Grip Actuator 20 A

Subtotal (1 unit)*

$76.95

(exc. GST)

$84.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$76.95

*price indicative

RS Stock No.:
271-5041
Mfr. Part No.:
034113 T0-2-15512/E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller

Product Type

Cam Switch

Mount Type

Flush

Number of Positions

3

Number of Poles

2

Terminal Type

Screw

Angle of Throw

90 °

IP Rating

IP65

Minimum Operating Temperature

-25°C

Contact Current

20A

Actuator Type

Short Thumb Grip

Contact Voltage

690V

Maximum Operating Temperature

50°C

Depth

86mm

Width

48mm

Standards/Approvals

EN/IEC

Hazardous Area Certification

No

Length

86mm

Mechanical Life

400000Cycles

COO (Country of Origin):
GB
The Eaton ON OFF button is designed specifically for industrial use in hazardous area environments and are suitable for both indoor and outdoor installations. It has flush mounting and with spring-return from both directions.

Standards IEC/EN 60947

VDE approved

CSA approved

UL approved

Part group reference T0

Black thumb grip and front plate

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy