Eaton 5 Position 30 °, Short Thumb Grip Actuator 10 A
- RS Stock No.:
- 271-4848
- Mfr. Part No.:
- 017927 TM-3-8228/E
- Brand:
- Eaton
Subtotal (1 unit)*
$179.16
(exc. GST)
$197.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $179.16 |
*price indicative
- RS Stock No.:
- 271-4848
- Mfr. Part No.:
- 017927 TM-3-8228/E
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Flush | |
| Number of Positions | 5 | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 30 ° | |
| IP Rating | IP65 | |
| Contact Current | 10A | |
| Minimum Operating Temperature | -25°C | |
| Contact Voltage | 690V | |
| Actuator Type | Short Thumb Grip | |
| Maximum Operating Temperature | 40°C | |
| Width | 30mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60947, EN/IEC 60204 | |
| Length | 86mm | |
| Depth | 30mm | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series Moeller | ||
Product Type Cam Switch | ||
Mount Type Flush | ||
Number of Positions 5 | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 30 ° | ||
IP Rating IP65 | ||
Contact Current 10A | ||
Minimum Operating Temperature -25°C | ||
Contact Voltage 690V | ||
Actuator Type Short Thumb Grip | ||
Maximum Operating Temperature 40°C | ||
Width 30mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60947, EN/IEC 60204 | ||
Length 86mm | ||
Depth 30mm | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- AT
The Eaton reversing cam switch is compact and robust. The rotary reversing cam switch can be used for many switching and control applications, for example as ON-OFF, main, main/control, or instrument switches and has momentary switching performance.
Part group reference TM
Degree of protection front IP65
Design flush mounting
Note
Eaton formerly known as Moeller
- RS Stock No. 2714179
- Mfr. Part No. 009741 TM-5-8247/E
Each
$268.50
- RS Stock No. 2714702
- Mfr. Part No. 015506 TM-2-8242/EZ
Each
$158.57
- RS Stock No. 2715030
- Mfr. Part No. 032164 TM-1-8214/E
Each
$108.10
- RS Stock No. 2715131
- Mfr. Part No. 045481 TM-2-8215/EZ
Each
$158.57
Related links
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 63 A
- Eaton 3 Position 30 °, Short Thumb Grip Actuator 10 A
- Eaton 5 Position 60 °, Short Thumb Grip Actuator 10 A
- Eaton 5 Position 30 °, Short Thumb Grip Actuator 10 A
- Eaton 10 Position 30 °, Short Thumb Grip Actuator 10 A
- Eaton 5 Position 30 °, Toggle Actuator 10 A
- Eaton 5 Position 45 °, Short Thumb Grip Actuator 20 A












