Eaton 3 Position 30 °, Short Thumb Grip Actuator 20 A
- RS Stock No.:
- 271-4735
- Mfr. Part No.:
- 015773 T0-6-8476/E
- Brand:
- Eaton
Subtotal (1 unit)*
$174.49
(exc. GST)
$191.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $174.49 |
*price indicative
- RS Stock No.:
- 271-4735
- Mfr. Part No.:
- 015773 T0-6-8476/E
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller | |
| Number of Positions | 3 | |
| Mount Type | Flush | |
| Terminal Type | Screw | |
| Number of Poles | 4 | |
| Angle of Throw | 30 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Short Thumb Grip | |
| Contact Voltage | 60V | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA, IEC/EN 60947-3, UL, VDE 0660, IEC/EN 60204, IEC/EN 60947 | |
| Width | 48mm | |
| Length | 124mm | |
| Depth | 48mm | |
| Mechanical Life | 400000Cycles | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller | ||
Number of Positions 3 | ||
Mount Type Flush | ||
Terminal Type Screw | ||
Number of Poles 4 | ||
Angle of Throw 30 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Short Thumb Grip | ||
Contact Voltage 60V | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA, IEC/EN 60947-3, UL, VDE 0660, IEC/EN 60204, IEC/EN 60947 | ||
Width 48mm | ||
Length 124mm | ||
Depth 48mm | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton electrical step switch disconnector used for many switching and control applications for example as ON-OFF, main, main/control or instrument switches. The step switch disconnector has black thumb grip and front plate protective cover.
Standards IEC/EN 60947
VDE approved
CSA approved
Switch-disconnector according to IEC/EN 60947-3
Part group reference T0
Note
Eaton formerly known as Moeller
- RS Stock No. 2714205
- Mfr. Part No. 010371 T0-4-8294/E
Each
$129.39
- RS Stock No. 2714608
- Mfr. Part No. 014541 T0-5-15899/E
Each
$167.23
- RS Stock No. 2714172
- Mfr. Part No. 009540 T0-1-8218/EZ
Each
$67.39
- RS Stock No. 2714324
- Mfr. Part No. 011739 T0-2-8219/EZ
Each
$89.60
Related links
- Eaton 3 Position 30 °, Short Thumb Grip Actuator 10 A
- Eaton 11 Position 30 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 20 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 20 A
- RS PRO 5L PP Narrow Neck Carboy Bottle
- IDC Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips












